Eaton 3 Position 60 °, Short Actuator 32 A
- RS Stock No.:
- 269-9728
- Mfr. Part No.:
- 030992 T3-3-8401/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 973,34
(exc. VAT)
Kr. 1 216,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 973,34 |
*price indicative
- RS Stock No.:
- 269-9728
- Mfr. Part No.:
- 030992 T3-3-8401/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T3 | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Short | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Length | 102mm | |
| Depth | 102mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T3 | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V ac | ||
Actuator Type Short | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Length 102mm | ||
Depth 102mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 32A Maximum Current, 690V AC Maximum Voltage - 030992 T3-3-8401/E
This cam switch is an essential component for electrical systems requiring versatility and reliability. The Eaton T3 series offers a 3-pole motor reversing cam switch designed for AC applications. With dimensions of 102 x 61 x 54mm, it supports a maximum current of 32A and a voltage of up to 690V AC, making it suitable for various industrial environments.
Features & Benefits
• Designed for motor reversing operations, enhancing control
• Capable of handling up to 32A current, ensuring robustness
• Features screw terminal connections for secure wiring
• Offers three distinct positions with a maintained function
• High IP65 rating provides excellent dust and moisture protection
• Constructed from durable plastic for long-lasting performance
Applications
• Used for motor control in industrial machinery
• Ideal for requiring reversing capabilities
• Suitable for automation systems in electrical installations
• Utilised in environments where reliable switch operation is critical
• Employed in conjunction with high voltage equipment
What is the maximum voltage rating for this switch?
It can operate effectively at a maximum voltage of 690V AC, making it applicable for high-voltage applications.
How many positions does the cam switch provide for functionality?
The switch offers three distinct positions, allowing versatile control for motor reversing.
What type of terminal does this switch use for connections?
It utilises screw terminals, which ensure a stable and secure connection for electrical circuits.
What are the ambient temperature limits for this switch?
It operates efficiently within a temperature range of -25 °C to 50 °C, suitable for various environmental conditions.
How does the IP65 rating benefit the switch's performance?
The IP65 rating ensures protection against dust and water ingress, which is essential for reliable operation in challenging environments.
Related links
- Eaton 3 Position 60 °, Short Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A