Eaton 7 Position 45 °, Angled Toggle Actuator 32 A

Subtotal (1 unit)*

Kr. 3 150,88

(exc. VAT)

Kr. 3 938,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 150,88

*price indicative

RS Stock No.:
271-3987
Mfr. Part No.:
003861 T3-11-15021/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T3

Electrical Phase

3

Mount Type

Flush

Number of Positions

7

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Angled Toggle

Length

194mm

Depth

54mm

Width

61mm

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60204

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy