Eaton 4 Position 90 °, Knob Actuator 20 A

Subtotal (1 unit)*

Kr. 379,56

(exc. VAT)

Kr. 474,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 379,56

*price indicative

RS Stock No.:
271-4156
Mfr. Part No.:
009401 T0-1-8002/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Rear

Number of Positions

4

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Knob

Contact Voltage

690V

Hazardous Area Certification

No

Length

118mm

Standards/Approvals

EN/IEC

Width

48mm

Depth

118mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Moeller series T0 voltmeter selector switch fitted with black thumb grip and front plate.

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy