Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

Kr. 423,24

(exc. VAT)

Kr. 529,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 391 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 423,24

*price indicative

RS Stock No.:
271-4211
Mfr. Part No.:
010385 T0-2-15114/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

4

Mount Type

Flush

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

40°C

Depth

48mm

Length

86mm

Width

48mm

Standards/Approvals

EN/IEC 60204, CSA

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Part group reference T0

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy