Eaton 4 Position 45 °, Knob Actuator 20 A

Subtotal (1 unit)*

Kr. 467,95

(exc. VAT)

Kr. 584,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 467,95

*price indicative

RS Stock No.:
271-4282
Mfr. Part No.:
011479 T0-2-15918/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T0

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

4

Mount Type

Flush

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Knob

Contact Voltage

690V

Hazardous Area Certification

No

Length

86mm

Depth

8mm

Standards/Approvals

EN/IEC 60204, CSA

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.

Size T0

Degree of protection Front IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy