Eaton 4 Position 45 °, Knob Actuator 20 A
- RS Stock No.:
- 271-4301
- Mfr. Part No.:
- 011590 T0-2-8011/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 423,24
(exc. VAT)
Kr. 529,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 423,24 |
*price indicative
- RS Stock No.:
- 271-4301
- Mfr. Part No.:
- 011590 T0-2-8011/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 4 | |
| Mount Type | Flush | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Length | 86mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 48mm | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 3 | ||
Number of Positions 4 | ||
Mount Type Flush | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Knob | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Length 86mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 48mm | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Related links
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
- Eaton 4 Position, Knob Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 4 Position 45 °, Rotary Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A