Eaton 4 Position 90 °, Knob Actuator 20 A
- RS Stock No.:
- 271-4308
- Mfr. Part No.:
- 011621 T0-2-8047/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 444,04
(exc. VAT)
Kr. 555,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 444,04 |
*price indicative
- RS Stock No.:
- 271-4308
- Mfr. Part No.:
- 011621 T0-2-8047/EZ
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 4 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 40°C | |
| Length | 106mm | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Width | 48mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 4 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Knob | ||
Maximum Operating Temperature 40°C | ||
Length 106mm | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Width 48mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Related links
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 10 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A