Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-4615
- Mfr. Part No.:
- 014611 T0-5-29/E
- Brand:
- Eaton
Available to back order for despatch 13.09.2024
Price Each
Kr. 690,60
(exc. VAT)
Kr. 863,25
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 690,60 |
- RS Stock No.:
- 271-4615
- Mfr. Part No.:
- 014611 T0-5-29/E
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function one tapped winding
Design flush mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Multi Speed Cam Switch |
Series | Eaton Moeller |
Pole and Throw Configuration | 3P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |