Eaton 2 Position 90 °, Key Actuator 20 A

Subtotal (1 unit)*

Kr. 1 027,42

(exc. VAT)

Kr. 1 284,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 027,42

*price indicative

RS Stock No.:
271-4635
Mfr. Part No.:
014971 T0-1-102/Z/S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Rear

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Key

Contact Voltage

690V

Hazardous Area Certification

No

Length

118mm

Depth

48mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 014971 T0-1-102/Z/S


This cam switch is an electrical switch designed for reliable operation in diverse industrial settings. This cam switch offers a robust 2-pole configuration, accommodating a maximum current of 20A and functioning at voltages up to 690V. Measuring 118mm in length and 48mm in width, this rear mount cam switch is equipped with a key actuator that ensures secure operation.

Features & Benefits


• Key-operated design prevents unauthorised access

• Capable of operating under a maximum voltage of 690V

• Rear mounting simplifies installation in control panels

• High-rated current of 20A supports various usage

• Clear switch position indication enhances usability

• Durable screw terminal connections for reliable electrical contacts

Applications


• Utilised in control panels for machinery operation

• Suitable for electrical isolation in industrial installations

• Implemented in automation systems for safe switching

• Ideal for equipment requiring secure on-off control

• Frequently used in with demanding electrical requirements

How does the key actuator enhance security during operations?


The key actuator ensures that the switch cannot be operated without the correct key, preventing unauthorised use and enhancing operational security.

What maintenance is required to ensure optimal performance?


Regular inspections for wear and ensuring that connections remain tight can prolong the lifespan and reliability of the switch.

What is the significance of the switch having a 90° angle of throw?


The 90° angle of throw allows for quick and easy switching between on and off positions, facilitating smooth operation in various applications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy