Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4666
- Mfr. Part No.:
- 015290 T0-6-103/Z
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 013,90
(exc. VAT)
Kr. 1 267,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 013,90 |
*price indicative
- RS Stock No.:
- 271-4666
- Mfr. Part No.:
- 015290 T0-6-103/Z
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 4 | |
| Mount Type | Rear | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Standards/Approvals | CSA, CE, UL, VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Width | 48mm | |
| Length | 166mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 4 | ||
Mount Type Rear | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Standards/Approvals CSA, CE, UL, VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Width 48mm | ||
Length 166mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design rear mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Related links
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A