Eaton 2 Position 30 °, Toggle Actuator 10 A

Subtotal (1 unit)*

Kr. 388,92

(exc. VAT)

Kr. 486,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 388,92

*price indicative

RS Stock No.:
271-4812
Mfr. Part No.:
016714 TM-1-8176/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller TM

Electrical Phase

3

Number of Positions

2

Mount Type

Center

Number of Poles

2

Terminal Type

Screw

Angle of Throw

30 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Length

74mm

Standards/Approvals

EN/IEC

Width

30mm

Hazardous Area Certification

NO

Depth

74mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference TM

Black thumb grip and front plate

Related links