Eaton 5 Position 60 °, Toggle Actuator 10 A

Subtotal (1 unit)*

Kr. 543,87

(exc. VAT)

Kr. 679,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 543,87

*price indicative

RS Stock No.:
271-4820
Mfr. Part No.:
016838 TM-2-8177/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Center

Number of Positions

5

Terminal Type

Screw

Number of Poles

2

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

500V

Depth

30mm

Length

87mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, CSA

Width

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton spring-return switch with black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204, CSA, UL.

Part group reference TM

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy