Eaton 1 Position 90 °, Knob Actuator 32 A
- RS Stock No.:
- 271-4826
- Mfr. Part No.:
- 016927 T3-1-8001/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 543,87
(exc. VAT)
Kr. 679,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 543,87 |
*price indicative
- RS Stock No.:
- 271-4826
- Mfr. Part No.:
- 016927 T3-1-8001/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T3 | |
| Electrical Phase | 3 | |
| Number of Positions | 1 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Knob | |
| Length | 79mm | |
| Width | 61mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T3 | ||
Electrical Phase 3 | ||
Number of Positions 1 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Knob | ||
Length 79mm | ||
Width 61mm | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T3
Degree of protection Front IP65
Related links
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 7 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 1 Position 45 °, Toggle Actuator 32 A