Eaton 3 Position 60 °, Toggle Actuator 32 A

Subtotal (1 unit)*

Kr. 1 133,49

(exc. VAT)

Kr. 1 416,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 133,49

*price indicative

RS Stock No.:
271-4872
Mfr. Part No.:
018619 T3-3-123/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T3

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Rear

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660

Hazardous Area Certification

No

Width

61mm

Depth

54mm

Length

144mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T3

Degree of protection front IP65

Design rear mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy