Eaton 3 Position 45 °, Short Lever Actuator 32 A
- RS Stock No.:
- 271-4879
- Mfr. Part No.:
- 018828 T3-3-15423/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 988,94
(exc. VAT)
Kr. 1 236,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 988,94 |
*price indicative
- RS Stock No.:
- 271-4879
- Mfr. Part No.:
- 018828 T3-3-15423/EZ
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T3 | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Lever | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, UL, IEC/EN 60947-3, VDE 0660 | |
| Width | 61mm | |
| Depth | 124mm | |
| Length | 124mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T3 | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Center | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Lever | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60947, UL, IEC/EN 60947-3, VDE 0660 | ||
Width 61mm | ||
Depth 124mm | ||
Length 124mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A