Eaton 10 Position 30 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5026
- Mfr. Part No.:
- 031741 T0-4-15602/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 665,53
(exc. VAT)
Kr. 831,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 665,53 |
*price indicative
- RS Stock No.:
- 271-5026
- Mfr. Part No.:
- 031741 T0-4-15602/EZ
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Center | |
| Number of Positions | 10 | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 60V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Length | 125mm | |
| Depth | 48mm | |
| Standards/Approvals | CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Center | ||
Number of Positions 10 | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 60V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Length 125mm | ||
Depth 48mm | ||
Standards/Approvals CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton coding control switch is design for use in industrial applications also suitable for electronic applications.
Part group reference T0
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 10 Position 30 °, Toggle Actuator 20 A
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 10 Position 30 °, Toggle Actuator 32 A
- Eaton 8 Position 30 °, Toggle Actuator 20 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 32 A
- Eaton 10 Position 30 °, Toggle Actuator 63 A
- Eaton 9 Position 30 °, Toggle Actuator 20 A