Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5111
- Mfr. Part No.:
- 045224 T3-3-15683/V/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 268,67
(exc. VAT)
Kr. 1 585,84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 1 268,67 |
*price indicative
- RS Stock No.:
- 271-5111
- Mfr. Part No.:
- 045224 T3-3-15683/V/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Rear | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660, UL | |
| Hazardous Area Certification | No | |
| Length | 144mm | |
| Depth | 74mm | |
| Width | 65mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Rear | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660, UL | ||
Hazardous Area Certification No | ||
Length 144mm | ||
Depth 74mm | ||
Width 65mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
Related links
- Eaton 60 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel