Eaton 90 °, Rotary Actuator 100 A
- RS Stock No.:
- 271-5145
- Mfr. Part No.:
- 097224 T5-1-8200/EA/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 819,82
(exc. VAT)
Kr. 2 274,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 819,82 |
*price indicative
- RS Stock No.:
- 271-5145
- Mfr. Part No.:
- 097224 T5-1-8200/EA/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Depth | 88mm | |
| Length | 123mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Depth 88mm | ||
Length 123mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 1-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 1-Pole Panel Mount Isolator Switch - 100A, 0.6 W
- Eaton 1-Pole Panel Mount Isolator Switch - 260A, 13 kW
- Eaton 3 Position 90 °, Rotary Actuator 100 A