Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5154
- Mfr. Part No.:
- 098178 T0-5-8270/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 817,36
(exc. VAT)
Kr. 1 021,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 817,36 |
*price indicative
- RS Stock No.:
- 271-5154
- Mfr. Part No.:
- 098178 T0-5-8270/IVS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Electrical Phase | 3 | |
| Mount Type | Board | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, VDE 0660, IEC/EN 60947-3 | |
| Depth | 55mm | |
| Hazardous Area Certification | No | |
| Length | 120mm | |
| Width | 54mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Electrical Phase 3 | ||
Mount Type Board | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, VDE 0660, IEC/EN 60947-3 | ||
Depth 55mm | ||
Hazardous Area Certification No | ||
Length 120mm | ||
Width 54mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Related links
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A