Eaton 2 Position 90 °, Short Lever Actuator 20 A
- RS Stock No.:
- 271-5176
- Mfr. Part No.:
- 098862 T0-1-15541/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 314,05
(exc. VAT)
Kr. 392,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 314,05 |
*price indicative
- RS Stock No.:
- 271-5176
- Mfr. Part No.:
- 098862 T0-1-15541/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Lever | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Length | 76mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL, CSA, CE | |
| Width | 48mm | |
| Depth | 76mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Lever | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Length 76mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL, CSA, CE | ||
Width 48mm | ||
Depth 76mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design flush mounting
Related links
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 63 A
- Eaton 3 Position 90 °, Short Lever Actuator 10 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A