Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-5240
- Mfr. Part No.:
- 203483 T0-1-102/E/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 478,35
(exc. VAT)
Kr. 597,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 08 December 2026
- Plus 14 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 478,35 |
*price indicative
- RS Stock No.:
- 271-5240
- Mfr. Part No.:
- 203483 T0-1-102/E/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Flush | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Width | 65mm | |
| Depth | 74mm | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Length | 80mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Flush | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Width 65mm | ||
Depth 74mm | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Length 80mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 2 Pole Configuration, On-Off Type - 203483 T0-1-102/E/SVB
This cam switch is an essential component in electrical systems, designed for reliable operation in various applications. This cam switch is a versatile 2 pole on-off cam switch, ideal for use in industrial settings. With dimensions of 80 x 65 x 74 mm, it fits seamlessly into flush mounting installations while ensuring optimal functionality.
Features & Benefits
• Emergency switching off function provides enhanced safety
• Interlockable design prevents unauthorised operation
• Robust screw terminal connections for secure wiring
• Mechanical lifespan of 400,000 operations reduces maintenance needs
• Compact footprint allows for space-efficient installations
Applications
• Suitable for machine control and circuit disconnection
• Ideal for electrical isolation in maintenance scenarios
• Used in industrial control panels for reliable performance
• Applicable in automation systems requiring manual control
What is the operational voltage range for safe use?
The device operates effectively at a maximum voltage of 690V, ensuring compatibility with various electrical systems found in the industry.
How does the rotary actuator enhance usability?
The door coupling rotary drive allows for straightforward operation and ensures a clear visual indication of the switch position, promoting user safety and ease of use.
Can this switch be used in outdoor environments?
With an IP65 protection rating, it is suitable for damp conditions but should be housed appropriately for prolonged outdoor exposure to environmental elements.
What is the maximum ambient temperature this switch can withstand?
The device functions within a temperature range from -25°C to 50°C, making it reliable in diverse working conditions.
How does the switching capacity impact electrical systems?
This cam switch handles a rated breaking capacity, allowing it to be effectively used in various industrial applications while managing electrical loads without failure.
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 10 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount