Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

Kr. 1 518,25

(exc. VAT)

Kr. 1 897,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 518,25

*price indicative

RS Stock No.:
271-5274
Mfr. Part No.:
207085 T0-2-1/I1/SVA(S)-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

2

Number of Poles

3

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

80mm

Hazardous Area Certification

No

Length

137mm

Depth

102mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton panic switch with locking mechanism and has emergency switching off function.

Part group reference T0

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy