Eaton 10 Position 30 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5314
- Mfr. Part No.:
- 207134 T0-4-15602/I1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 862,07
(exc. VAT)
Kr. 1 077,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 862,07 |
*price indicative
- RS Stock No.:
- 271-5314
- Mfr. Part No.:
- 207134 T0-4-15602/I1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 10 | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 137mm | |
| Length | 137mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 10 | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 137mm | ||
Length 137mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton coding control switch is design for use in industrial applications also suitable for electronic applications.
Part group reference T0
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 10 Position 30 °, Toggle Actuator 20 A
- Eaton 8 Position 30 °, Toggle Actuator 20 A
- Eaton 9 Position 30 °, Toggle Actuator 20 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 32 A
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 10 Position 30 °, Toggle Actuator 32 A
- Eaton 10 Position 30 °, Toggle Actuator 63 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 20 A