Eaton 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-5368
- Mfr. Part No.:
- 207247 T5B-4-15682/I4/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 119,69
(exc. VAT)
Kr. 3 899,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 119,69 |
*price indicative
- RS Stock No.:
- 271-5368
- Mfr. Part No.:
- 207247 T5B-4-15682/I4/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Surface Mount | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60947-3, IEC/EN 60204, UL, IEC/EN 60947, VDE 0660 | |
| Depth | 204mm | |
| Width | 160mm | |
| Length | 240mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Surface Mount | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60947-3, IEC/EN 60204, UL, IEC/EN 60947, VDE 0660 | ||
Depth 204mm | ||
Width 160mm | ||
Length 240mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 63 A Maximum Current, 1NO/1NC - 207247 T5B-4-15682/I4/SVB-SW
This cam switch by Eaton Moeller is designed to provide a robust and reliable solution for industrial applications. With a maximum current rating of 63A and a durable construction, it ensures efficient operation in various settings.
Features & Benefits
• The cam switch is built to withstand the rigors of industrial use, ensuring longevity and reliability
• With a maximum voltage of 690V, this switch is suitable for high-power applications
• The 90-degree throw angle allows for precise control and operation
• The switch features a secure locking mechanism for added safety and control
• Suitable for a range of industrial and automation purposes, this cam switch offers flexibility in usage.
Applications
• Main switch in industrial control panels
• Service switch for maintenance operations
• Safety switch for emergency stop installations
• Control switch for reversing applications
Can it be used as a main switch in industrial control panels?
Yes, the cam switch is designed to function as a main switch in control panels, providing reliable power control.
Will it work for emergency stop installations?
Yes, the switch can be utilised as a safety switch for emergency stop systems, ensuring quick and effective shutdown.
Is it suitable for reversing applications?
The cam switch is recommended for control switch purposes in reversing applications, enabling smooth operation and control.
Can it handle high voltage in industrial settings?
Yes, it is specifically designed to handle high voltages up to 690V, making it ideal for industrial applications.
Will it provide secure interlocking for added safety?
Yes, it features a secure locking mechanism to prevent accidental operation and ensure safety in industrial environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay