Eaton 3 Position 45 °, Short Lever Actuator 20 A

Subtotal (1 unit)*

Kr. 747,69

(exc. VAT)

Kr. 934,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 747,69

*price indicative

RS Stock No.:
271-5424
Mfr. Part No.:
207434 T0-3-8216/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T0

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Short Lever

Contact Voltage

690V

Maximum Operating Temperature

40°C

Width

80mm

Length

137mm

Depth

122mm

Hazardous Area Certification

No

Standards/Approvals

CSA, EN/IEC 60204

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of Protection IP65

Design surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy