Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

Kr. 1 611,84

(exc. VAT)

Kr. 2 014,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 611,84

*price indicative

RS Stock No.:
271-5475
Mfr. Part No.:
222570 T3-4-15700/I2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Depth

181mm

Length

181mm

Hazardous Area Certification

NO

Standards/Approvals

CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

100mm

Mechanical Life

500000Cycles

The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T3

Emergency switching off function

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links