Eaton 3 Position 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-5525
- Mfr. Part No.:
- 223022 T5B-4-15164/I4/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 015,70
(exc. VAT)
Kr. 3 769,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 015,70 |
*price indicative
- RS Stock No.:
- 271-5525
- Mfr. Part No.:
- 223022 T5B-4-15164/I4/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T5B | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Depth | 197mm | |
| Length | 240mm | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Width | 160mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T5B | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Depth 197mm | ||
Length 240mm | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Width 160mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Degree of protection IP65
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Knob Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A