Eaton 90 °, Rotary Actuator 63 A

Subtotal (1 unit)*

Kr. 3 119,69

(exc. VAT)

Kr. 3 899,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 119,69

*price indicative

RS Stock No.:
271-5526
Mfr. Part No.:
223023 T5B-4-15700/I4/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Poles

6

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Actuator Type

Rotary

Contact Voltage

690V

Maximum Operating Temperature

40°C

Width

160mm

Standards/Approvals

IEC/EN 60947, EN/IEC 60204

Hazardous Area Certification

No

Depth

204mm

Length

240mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T5B

Emergency switching off function

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy