Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

Kr. 381,64

(exc. VAT)

Kr. 477,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 381,64

*price indicative

RS Stock No.:
271-5713
Mfr. Part No.:
060211 T0-1-15402/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Board

Number of Positions

2

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

60V

Maximum Operating Temperature

50°C

Width

54mm

Hazardous Area Certification

No

Depth

55mm

Length

82mm

Standards/Approvals

IEC/EN 60204, CSA, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy