Eaton 4 Position 45 °, Knob Actuator 20 A
- RS Stock No.:
- 271-5716
- Mfr. Part No.:
- 060218 T0-2-15922/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 488,75
(exc. VAT)
Kr. 610,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 488,75 |
*price indicative
- RS Stock No.:
- 271-5716
- Mfr. Part No.:
- 060218 T0-2-15922/IVS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 4 | |
| Mount Type | Board | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 92mm | |
| Depth | 55mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 54mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 4 | ||
Mount Type Board | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 92mm | ||
Depth 55mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 54mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP30
Related links
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A