Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5740
- Mfr. Part No.:
- 064945 T0-4-8410/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 626,02
(exc. VAT)
Kr. 782,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 626,02 |
*price indicative
- RS Stock No.:
- 271-5740
- Mfr. Part No.:
- 064945 T0-4-8410/IVS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Width | 48mm | |
| Depth | 48mm | |
| Length | 124mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Width 48mm | ||
Depth 48mm | ||
Length 124mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection front IP30
Design service distribution board mounting
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 100 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A