Eaton 2 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

Kr. 344,21

(exc. VAT)

Kr. 430,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 344,21

*price indicative

RS Stock No.:
271-5853
Mfr. Part No.:
081956 T0-1-8200/IVS-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller Series T0

Electrical Phase

3

Mount Type

Board

Number of Positions

2

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Rotary

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3

Hazardous Area Certification

No

Width

54mm

Length

82mm

Depth

55mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T0

Degree of protection front IP30

Design service distribution board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy