Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5858
- Mfr. Part No.:
- 083191 T3-5-8346/EA/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 611,84
(exc. VAT)
Kr. 2 014,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 611,84 |
*price indicative
- RS Stock No.:
- 271-5858
- Mfr. Part No.:
- 083191 T3-5-8346/EA/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 10 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Length | 150mm | |
| Width | 65mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 150mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 10 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Length 150mm | ||
Width 65mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 150mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T3
STOP function
Degree of protection front IP65
Note
Eaton formerly known as Moeller