Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A

Subtotal (1 unit)*

Kr. 974,38

(exc. VAT)

Kr. 1 217,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 974,38

*price indicative

RS Stock No.:
271-5929
Mfr. Part No.:
091488 TM-5-8369/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Flush

Number of Poles

5

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

500V

Hazardous Area Certification

No

Length

110mm

Depth

30mm

Standards/Approvals

UL 508, CE, CSA, IEC/EN 60947, IEC/EN 60947-5, UL, VDE 0660

Width

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference TM

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy