Eaton 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-6013
- Mfr. Part No.:
- 092230 T5B-4-15164/EA/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 703,73
(exc. VAT)
Kr. 3 379,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 703,73 |
*price indicative
- RS Stock No.:
- 271-6013
- Mfr. Part No.:
- 092230 T5B-4-15164/EA/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Depth | 88mm | |
| Standards/Approvals | CE, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | |
| Hazardous Area Certification | No | |
| Width | 88mm | |
| Length | 173mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Depth 88mm | ||
Standards/Approvals CE, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA | ||
Hazardous Area Certification No | ||
Width 88mm | ||
Length 173mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 90 °, Short Thumb Grip Actuator 63 A
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx