Eaton 2 Position 90 °, Toggle Actuator 63 A
- RS Stock No.:
- 271-6036
- Mfr. Part No.:
- 092402 T5B-3-50/E
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 871,81
(exc. VAT)
Kr. 2 339,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 871,81 |
*price indicative
- RS Stock No.:
- 271-6036
- Mfr. Part No.:
- 092402 T5B-3-50/E
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T5B | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Length | 124mm | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, CE, IEC/EN 60947, IEC/EN 60947-3, CSA, UL 60947-4-1, UL, IEC/EN 60204 | |
| Depth | 88mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T5B | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Length 124mm | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, CE, IEC/EN 60947, IEC/EN 60947-3, CSA, UL 60947-4-1, UL, IEC/EN 60204 | ||
Depth 88mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 2 speeds
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A
- Eaton 2 Position 90 °, Short Lever Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 6 Position 45 °, Toggle Actuator 63 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A