Eaton 4 Position 45 °, Toggle Actuator 63 A

Subtotal (1 unit)*

Kr. 1 518,25

(exc. VAT)

Kr. 1 897,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 518,25

*price indicative

RS Stock No.:
271-6052
Mfr. Part No.:
092986 T5B-2-8241/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

4

Mount Type

Flush

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

60V

Standards/Approvals

CSA, UL, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204

Depth

88mm

Hazardous Area Certification

No

Length

108mm

Width

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T5B

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy