Eaton 90 °, Rotary Actuator 100 A
- RS Stock No.:
- 271-6103
- Mfr. Part No.:
- 094892 T5-6-15168/V/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 5 719,43
(exc. VAT)
Kr. 7 149,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 719,43 |
*price indicative
- RS Stock No.:
- 271-6103
- Mfr. Part No.:
- 094892 T5-6-15168/V/SVB
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 9 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Depth | 88mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, UL, VDE 0660, IEC/EN 60947, IEC/EN 60947-3 | |
| Length | 221mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 9 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Depth 88mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, UL, VDE 0660, IEC/EN 60947, IEC/EN 60947-3 | ||
Length 221mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Littelfuse Through Hole Gas Discharge Tube