Eaton 3 Position 60 °, Short Lever Actuator 100 A

Subtotal (1 unit)*

Kr. 3 722,83

(exc. VAT)

Kr. 4 653,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 722,83

*price indicative

RS Stock No.:
271-6116
Mfr. Part No.:
095717 T5-4-88/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T5

Product Type

Cam Switch

Mount Type

Rear

Number of Positions

3

Terminal Type

Screw

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Contact Voltage

600V

Maximum Operating Temperature

50°C

Actuator Type

Short Lever

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204

Hazardous Area Certification

No

Depth

182mm

Length

182mm

Width

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T5

Degree of protection front IP65

Design rear mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy