Eaton 2 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 296,37

(exc. VAT)

Kr. 370,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 296,37

*price indicative

RS Stock No.:
272-1389
Mfr. Part No.:
188179 M30I-FWKV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

M30

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

70°C

Actuator Type

Toggle

Standards/Approvals

IEC/EN 60947, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA file No. 012528, DNV, GL, IEC/EN 60947-5, UL E29184, UL NKCR, UL UL 508, VDE 0660

Width

46mm

Hazardous Area Certification

No

Length

36mm

Depth

47mm

Mechanical Life

100000Operations

COO (Country of Origin):
DE
The Eaton Moeller series M22 changeover switch that has design with thumb grip classical and stay put or spring return function. It has operating frequency is 2000 operations per hour and metal bezel material.

Number of switch positions 2

Round construction type lens

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy