Kraus & Naimer 4 Position, Knob Actuator 63 A
- RS Stock No.:
- 293-7257
- Mfr. Part No.:
- C42.A271/GBA001.E
- Brand:
- Kraus & Naimer
Image representative of range
Get a bulk buy discount
Add 5 more to save Kr. 727,55
View bulk pricing optionsSubtotal (1 unit)*
Kr. 4 753,89
(exc. VAT)
Kr. 5 942,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 4 753,89 | - |
| 5 - 11 | Kr. 4 608,38 | Kr. 727,55 |
| 12 + | Kr. 4 459,31 | Kr. 3 534,96 |
*price indicative
- RS Stock No.:
- 293-7257
- Mfr. Part No.:
- C42.A271/GBA001.E
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Product Type | Cam Switch | |
| Mount Type | Panel | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP40 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Length | 64mm | |
| Depth | 157.3mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Cam Switch | ||
Mount Type Panel | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP40 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Length 64mm | ||
Depth 157.3mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IE
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1
Related links
- Kraus & Naimer 4 Position, Knob Actuator 50 A
- Kraus & Naimer 3 Position, Knob Actuator 63 A
- Kraus & Naimer 4 Position 32 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 63 A
- Kraus & Naimer 4 Position 60 ° 20 A
- Kraus & Naimer 3 Position, Knob Actuator 50 A
- Kraus & Naimer 3 Position, Knob Actuator 115 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 25 A