Kraus & Naimer 4 Position 6 A

Image representative of range

Get a bulk buy discount

Add 5 more to save Kr. 104,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 693,84

(exc. VAT)

Kr. 867,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 693,84-
5 - 11Kr. 673,02Kr. 104,10
12 +Kr. 651,05Kr. 513,48

*price indicative

RS Stock No.:
350-5233
Mfr. Part No.:
CAD11.A231/GBA001.*FT
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Cam Switch

Series

CAD

Number of Positions

4

Mount Type

Panel

Terminal Type

Screw

Number of Poles

1

IP Rating

IP40

Contact Current

6A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-3

Length

48mm

Width

48mm

Mechanical Life

1000000Operations

Series CAD11,S0 size


Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy