Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 465,49
(exc. VAT)
Kr. 581,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 465,49 | - |
| 5 - 11 | Kr. 452,57 | 2% |
| 12 + | Kr. 440,33 | 5% |
*price indicative
- RS Stock No.:
- 840-5595
- Mfr. Part No.:
- GX1697U
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Cam Switch | |
| Number of Positions | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Cam Switch | ||
Number of Positions 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
GX Series Rotary Cam Switches
The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.
Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.
Lovato
Related links
- Lovato Electric 4 Position
- Lovato 4 Position 90° Ammeter Cam Switch Knob Actuator
- Schneider Electric 4 Position 30 ° 12 A
- Schneider Electric 4 Position 45 ° 12 A
- Schneider Electric 4 Position 90 °, Black Handle Actuator 12 A
- Schneider Electric 4 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Handle Actuator 10 A