ifm electronic Capacitive Proximity Sensor, Red, Green, PNP, IP67, IP69K
- RS Stock No.:
- 101-238
- Mfr. Part No.:
- KT5001
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 1 969,16
(exc. VAT)
Kr. 2 461,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 969,16 |
*price indicative
- RS Stock No.:
- 101-238
- Mfr. Part No.:
- KT5001
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Capacitive Proximity Sensor | |
| Housing Material | Polycarbonate, ABS | |
| LED Colour | Red, Green | |
| Output Type | PNP | |
| Housing Colour | Black | |
| IP Rating | IP67, IP69K | |
| Series | KT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Capacitive Proximity Sensor | ||
Housing Material Polycarbonate, ABS | ||
LED Colour Red, Green | ||
Output Type PNP | ||
Housing Colour Black | ||
IP Rating IP67, IP69K | ||
Series KT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive touch sensor is a state-of-the-art solution designed for precise object detection and user interaction. Featuring a sleek and compact design, this sensor operates effectively within a wide voltage range, making it an ideal choice for various applications. With its robust PNP output function and comprehensive protection features, it ensures reliability and safety even in demanding environments. The durable construction, coupled with an IP67 and IP69K rating, guarantees that it can withstand harsh conditions. Enhanced with dynamic operating principles, it offers quick response times, ensuring immediate feedback for enhanced user experience. This innovative product is perfectly suited for modern automation needs, combining functionality with advanced technology.
Non-contact switching without mechanical pressure
LEDs for visual feedback
Oil-resistant, impact and scratch resistant
Surround available in different colours
Wear-free and maintenance-free
Related links
- ifm electronic Capacitive Sensor Capacitive Proximity Sensor, Non-Flush
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- ifm electronic KQ6005 Rectangular Capacitive Proximity Sensor KQ6 12 mm, M12 PNP 100mA 30V dc 30 V dc
- ifm electronic KQ5011 Rectangular Capacitive Proximity Sensor KQ 4 mm PNP 100mA 30V dc 30 V ac 30 V dc
- ifm electronic KQ6008 Rectangular Capacitive Proximity Sensor KQ 12 mm PNP 100mA 30V dc 30 V ac 30 V dc
- ifm electronic KI5023 Threaded Barrel Capacitive Proximity Sensor KI5 15 mm, M30 PNP 250mA 55V dc 55 V ac 55 V dc
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP IP69K Polycarbonate