APEM Capacitive switch, Green, Red, NPN
- RS Stock No.:
- 195-8745
- Distrelec Article No.:
- 304-21-483
- Mfr. Part No.:
- U7040
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
Kr. 211,36
(exc. VAT)
Kr. 264,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 211,36 |
| 2 - 4 | Kr. 202,78 |
| 5 + | Kr. 186,02 |
*price indicative
- RS Stock No.:
- 195-8745
- Distrelec Article No.:
- 304-21-483
- Mfr. Part No.:
- U7040
- Brand:
- APEM
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
| Brand | APEM | |
| Product Type | Capacitive switch | |
| Housing Material | ABS | |
| LED Colour | Green, Red | |
| Illuminated | No | |
| Maximum Input Voltage | 24V | |
| Output Type | NPN | |
| Minimum Input Voltage | 5V | |
| Series | CG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Capacitive switch | ||
Housing Material ABS | ||
LED Colour Green, Red | ||
Illuminated No | ||
Maximum Input Voltage 24V | ||
Output Type NPN | ||
Minimum Input Voltage 5V | ||
Series CG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Activated by the touch of a finger
50 million cycles
Auto-calibration function
Mounting under non-conductive surfaces
Related links
- APEM Capacitive switch Momentary Momentary Green NPN IP68 Capacitive
- APEM Capacitive switch Momentary Red, NPN
- APEM Capacitive switch Latching Momentary Green NPN IP69K
- APEM Capacitive switch Momentary Momentary Green NPN IP69K
- APEM Capacitive switch Latching Momentary Green NPN IP68
- APEM Capacitive switch Momentary Latching Green NPN IP68
- APEM Capacitive switch Latching Latching Green NPN IP69K
- APEM Capacitive switch Latching Illuminated NPN