Vishay, Through Hole Aluminium Capacitor Sample Kit
- RS Stock No.:
- 270-8796
- Mfr. Part No.:
- MAL217299001E3
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save Kr. 225,95
View bulk pricing optionsSubtotal (1 unit)*
Kr. 902,50
(exc. VAT)
Kr. 1 128,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 902,50 | - |
| 5 - 9 | Kr. 857,31 | Kr. 225,95 |
| 10 + | Kr. 830,32 | Kr. 721,80 |
*price indicative
- RS Stock No.:
- 270-8796
- Mfr. Part No.:
- MAL217299001E3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Product Type | Capacitor Sample Kit | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Dielectric | Aluminium | |
| Minimum Voltage | 10V | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 50V | |
| Standards/Approvals | IEC 60384-4/EN130300, IEC 60068 | |
| Minimum Capacitance | 150μF | |
| Maximum Capacitance | 15000μF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Product Type Capacitor Sample Kit | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Dielectric Aluminium | ||
Minimum Voltage 10V | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 50V | ||
Standards/Approvals IEC 60384-4/EN130300, IEC 60068 | ||
Minimum Capacitance 150μF | ||
Maximum Capacitance 15000μF | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX series sample kit contains aluminium electrolytic capacitors. This capacitor has very low impedance and low ESR in smaller case sizes than the 170 RVZ series. This capacitor has radial leads and cylindrical aluminium case with pressure relief, insulated with a blue sleeve.
High stability
High reliability
Very long useful life
Charge and discharge proof
Excellent ripple current capability
AEC-Q200 qualified
Related links
- Vishay, Through Hole Aluminium Capacitor Sample Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- KEMET, Through Hole Aluminium Capacitor Kit 82
- KEMET, Through Hole Aluminium Capacitor Kit 80
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30