nVent CADDY Steel M8 Captive Nut 315015
- RS Stock No.:
- 277-6578
- Mfr. Part No.:
- 315015
- Brand:
- nVent CADDY
Subtotal (1 box of 100 units)*
Kr. 2 842,70
(exc. VAT)
Kr. 3 553,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 842,70 | Kr. 28,427 |
*price indicative
- RS Stock No.:
- 277-6578
- Mfr. Part No.:
- 315015
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Captive Nut | |
| Thread | M8 | |
| Material | Steel | |
| Finish | Galvanised | |
| Compatible Maximum Panel Thickness | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Captive Nut | ||
Thread M8 | ||
Material Steel | ||
Finish Galvanised | ||
Compatible Maximum Panel Thickness 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The nVent CADDY profile nut without spring is made from the steel and has electrogalvanized finish.
Create metal frames using eristrut rails
Torque 28 N m
Related links
- nVent CADDY Steel M8 Captive Nut 592910
- Rittal Steel M8 Captive Nut 4165500
- nVent CADDY Steel M6 Captive Nut 592900
- nVent CADDY Steel M10 Captive Nut 592920
- nVent CADDY Steel M6 Captive Nut 314995
- nVent CADDY Steel M10 Captive Nut 315025
- nVent CADDY Steel Concrete Screw M8 x 55 mm 6 mm
- nVent CADDY Steel Drop In Anchor M8 x 30 mm 8 mm