Littelfuse 100A White, Grey Car Fuse, 80V dc

Bulk discount available

Subtotal (1 unit)*

Kr. 102,72

(exc. VAT)

Kr. 128,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 233 unit(s) shipping from 18 May 2026
  • Plus 62 unit(s) shipping from 18 May 2026
  • Plus 150 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 102,72
10 - 49Kr. 97,40
50 - 99Kr. 74,76
100 - 499Kr. 66,79
500 +Kr. 65,08

*price indicative

RS Stock No.:
226-0866
Distrelec Article No.:
133-23-365
Mfr. Part No.:
157.5701.6101
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Car Fuse

Current Rating

100A

Voltage

80V dc

Colour

White, Grey

Includes Indicator

No

Minimum Operating Temperature

-40°C

Fuse Characteristics

Fast Acting

Body Material

Ceramic

Fuse Speed

F

Height

10.5mm

Length

82mm

Width

22mm

Standards/Approvals

RoHS, cURus

Series

Fuse Strips with Housing

Breaking Capacity

600A

Maximum Operating Temperature

60°C

Heavy Duty Fuses & Base


Operating range 50A to 425A, at 80Vd.c. max.

Fast fixing with heavy duty fuse base

Related links