iMaXX 20A Yellow Automotive Fuse, 80V dc
- RS Stock No.:
- 288-4424
- Distrelec Article No.:
- 300-28-053
- Mfr. Part No.:
- F1820
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
Kr. 319,50
(exc. VAT)
Kr. 399,38
(inc. VAT)
- RS Stock No.:
- 288-4424
- Distrelec Article No.:
- 300-28-053
- Mfr. Part No.:
- F1820
- Brand:
- iMaXX
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
| Brand | iMaXX | |
| Product Type | Automotive Fuse | |
| Current Rating | 20A | |
| Voltage | 80V dc | |
| Colour | Yellow | |
| Body Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | F1800 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Automotive Fuse | ||
Current Rating 20A | ||
Voltage 80V dc | ||
Colour Yellow | ||
Body Material Polyamide 66 | ||
Standards/Approvals No | ||
Series F1800 | ||
- COO (Country of Origin):
- TW
The blade fuse is designed for low voltage applications with a maximum of 80V. It offers a breaking capacity of 1000A at 80VDC, making it suitable for a variety of uses.
Blade fuse suitable for low voltage applications up to 80V
Breaking capacity of 1000A at 80VDC for reliable protection
Housing material made of PA66 GF25 for durability and safety
Blade material crafted from Cu with Sn plating for conductivity
Application specific EU developed melting wire for enhanced performance