Littelfuse 125A Grey, White Car Fuse, 58V dc Includes Indicator

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

Kr. 129,41

(exc. VAT)

Kr. 161,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 267 unit(s) ready to ship
  • Plus 37 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 129,41-
10 - 49Kr. 121,556%
50 - 99Kr. 113,9311%
100 +Kr. 103,7619%

*price indicative

RS Stock No.:
337-7943
Distrelec Article No.:
133-23-343
Mfr. Part No.:
155.0892.6121
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

125A

Product Type

Car Fuse

Voltage

58V dc

Colour

Grey, White

Includes Indicator

Yes

Body Material

Ceramic

Fuse Characteristics

Main Fuse for Mounting with Battery Clamp on the Battery Pole

Fuse Speed

F

Standards/Approvals

UL 248, DIN 72581-5, ISO 8820-6, cULus

Width

11.5mm

Length

23.5mm

Height

20mm

Breaking Capacity

2kA

Series

CF8

CF8 Series Bolt-Down Fuses


Compact main fuses for mounting with battery clamp on the battery pole.

Compact fuselink suitable as main fuse for high current applications

Direct mounting eliminates need for fuseholder & improves safety

Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals

Note

Illustration shows fuse mounted into battery terminal bracket and insulating nut assembly.

Approvals

UL Recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy